| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2PCLB58 |
| Color: | Black |
| Overall Width: | 1.8 in, 45.8 mm |
| Overall Height: | 1.7 in, 43.2 mm |
| Overall Length: | 1.66 in, 42.2 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Ladder Rack |
| SKU: | PANF2PCLB58 |
F2PCLB58
| Heilind Number: | PANF2PCLB58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | F2PCLB58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fiber mounting 2-piece ladder rack bracket attaches to either a 3/8" (9.5mm) wide x 1 1/2" (38.1mm) or a 3/8" (9.5mm) wide x 2" (50.8mm) ladder rack rail. The bracket halves slide into position and clamp together on the ladder rack rail, which allows for one-handed assembly of the 5/8" threaded rod (not included). It contains the bracket and hardware for attaching the bracket to the ladder rack. It is black and made of steel.
More >>Specifications
Detailed Description
Easily mount fiber cables with our Fiber Mounting 2-Piece Ladder Rack Bracket, designed for seamless attachment to 3/8" wide x 1 1/2" or 2" ladder rack rails. Crafted from durable black steel, this bracket ensures secure installation, with convenient one-handed assembly thanks to its sliding and clamping mechanism. Included hardware guarantees easy setup, making it an essential component for efficient wire and cable management in any networking environment. RoHS compliant for environmentally responsible operation.

