| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X1.5LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X1.5LG6-A |
F2X1.5LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Measuring 2 inches in width and 1.5 inches in height, this PVC duct offers a convenient solution for managing wires. With a length of 6 feet, it provides ample space for routing cables effectively. The light gray hue blends seamlessly into any environment, while the adhesive backing ensures secure mounting. Featuring lead-free PVC construction and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for various applications, this wiring duct is a must-have for efficient wire management.

