| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.12 in, 53.5 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.5 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X2BL6 |
F2X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct in sleek black. Constructed from durable lead-free PVC, this 2"W x 2"H duct is ideal for neatly concealing and protecting wires. With a length of 6 feet, it offers ample space for efficient cable management. Featuring mounting holes for easy installation, it ensures a secure fit. The narrow slot design, with a width of .2 inches, allows for precise wire placement. RoHS compliant, this duct is not only functional but also environmentally friendly. Upgrade your wire and cable management setup with this essential product.

