| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X2IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.12 in, 53.5 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.5 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X2IB6 |
F2X2IB6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type F narrow slot wiring duct. Designed for optimal organization, this duct features a 2-inch width by 2-inch height, providing ample space for your cables. With a 6-foot length, it offers versatility for various installations. Crafted from lead-free PVC in a striking intrinsic blue hue, it not only ensures durability but also adds a pop of color to your setup. The slot width of 0.2 inches accommodates cable routing with ease. Equipped with mounting holes, installation is a breeze. RoHS compliant, this narrow slot wiring duct prioritizes environmental responsibility. Upgrade your wire and cable management with this essential product.

