| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.14 in, 79.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.14 in, 79.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X3WH6-A |
F2X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient wire management, this duct measures 2 inches in width by 3 inches in height, with a convenient 6-foot length for versatile installation. Crafted from durable white PVC with an adhesive backing, it ensures secure mounting. The narrow slot design accommodates various cables, while the lead-free construction prioritizes safety. Featuring mounting holes for easy setup, this product is an essential component for tidy and streamlined cable routing in any setting.

