| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X4BL6 |
F2X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient wire management, this duct features a 2" width by 4" height configuration and a generous 6-foot length, perfect for accommodating various cable setups. Crafted from durable and eco-friendly PVC in sleek black, it offers a reliable solution for tidying up cables in any setting. With convenient mounting holes, installation is a breeze. The narrow .2" slot width ensures secure cable placement, while RoHS compliance guarantees its environmental responsibility. Ideal for professionals in need of streamlined wire and cable management solutions, this product is a must-have in any toolbox.

