| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X4IB6 |
F2X4IB6
Specifications
Detailed Description
Organize and protect your wiring with the Panduct® type F narrow slot wiring duct. Made of lead-free PVC in a vibrant intrinsic blue hue, this duct measures 2 inches in width by 4 inches in height, with a length of 6 feet. Featuring mounting holes for easy installation, it is designed to ensure optimal cable management. With a slot width of .2 inches, it accommodates various cable sizes, while its RoHS compliance guarantees environmental responsibility. Perfect for organizing cables in industrial, commercial, or residential settings, this product is a reliable solution for your wire and cable management needs.

