| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X3BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X3BL6 |
F3X3BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient wire management, this 3-inch wide by 3-inch high duct comes in a 6-foot length, offering ample space for routing cables. Crafted from durable lead-free PVC in sleek black, it blends seamlessly into any environment. The narrow slot design with a .2-inch width allows for easy cable insertion and removal while maintaining tidy separation. With convenient mounting holes, installation is a breeze, ensuring a secure fit. RoHS compliant for environmental responsibility, this wiring duct is a reliable solution for streamlining cable setups in various applications. Elevate your wire and cable management with this essential product.

