| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X3IB6 |
F3X3IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct, designed for efficient wire routing. This 3 W x 3 H duct, boasting a 6' length, is crafted from lead-free PVC in a sleek intrinsic blue hue. Featuring mounting holes for easy installation, it ensures secure placement. With an overall width of 3.25 inches and height of 3.12 inches, it accommodates various cable sizes. The .2-inch slot width allows for seamless wire insertion, promoting tidiness in any setting. RoHS compliant and meticulously engineered, this narrow slot wiring duct is a must-have for streamlined wire and cable management. Browse our selection today and elevate your organization game.

