| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X3LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X3LG6-A |
F3X3LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for seamless installation, this duct features a 3 W x 3 H configuration and a convenient 6' length, ensuring ample space for routing cables. Crafted from durable PVC in a sleek light gray hue, it not only offers a professional look but also guarantees long-lasting performance. The adhesive backing, along with mounting holes, provides versatile mounting options for added convenience. With a slot width of .2 inches and overall dimensions of 3.25" in width and 3.12" in height, it accommodates various cable sizes while maintaining a compact profile. This lead-free PVC duct is not only environmentally friendly but also compliant with RoHS standards. Perfect for a wide range of applications, from residential to commercial settings, it's an essential component for efficient wire and cable management. Explore our wiring duct and accessories collection to discover more solutions for your organization needs.

