| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X3WH6-A |
F3X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficiency, this duct features a 3 W x 3 H configuration and a convenient 6' length, ideal for managing cables in various settings. Crafted from durable lead-free PVC in a sleek white finish, it seamlessly blends with any décor. The adhesive mounting option ensures easy installation, while the .2" slot width accommodates multiple cables. With overall dimensions of 3.25" in width and 3.12" in height, this product is perfect for neat and tidy cable management in both residential and commercial spaces. Upgrade your wire and cable organization with this high-quality wiring duct.

