| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X4BL6 |
F3X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. This sleek black duct, measuring 3 inches in width and 4 inches in height, is designed for efficient wire management. With a length of 6 feet, it offers ample space for routing cables. Crafted from lead-free PVC, it guarantees durability and safety. Featuring mounting holes for easy installation, this duct is a versatile solution for maintaining tidy and secure cable setups. RoHS compliant for environmental responsibility, it's an essential component for any wiring project.

