| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X5LG6 |
F3X5LG6
Specifications
Detailed Description
Enhance your wire and cable management system with our Panduct® type F narrow slot wiring duct. Designed for efficient organization, this duct features a 3-inch width and 5-inch height, providing ample space for secure cable routing. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any environment. With a 6-foot length and mounting holes for easy installation, it offers versatility in setup. The lead-free PVC material ensures safety and compliance with RoHS standards. Ideal for various applications, this narrow slot wiring duct guarantees tidy and reliable cable management. Explore our range of wiring duct and accessories for comprehensive solutions.

