| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X2LG6 |
F4X2LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct in light gray. Measuring 4 inches in width and 2 inches in height, this PVC duct spans a length of 6 feet, providing ample space for efficient wire management. Featuring mounting holes for easy installation, it offers a slot width of 0.2 inches. Crafted from lead-free PVC, it ensures durability while meeting RoHS compliance standards. Ideal for maintaining a tidy and secure wiring setup, this product is a versatile solution for various applications in wire and cable management.

