| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X2WH6 |
F4X2WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct in white. Designed for efficient wire management, it features a 4" width and 2" height, perfect for neatly routing cables. With a 6-foot length, it offers ample space for organizing wires in various settings. Made of lead-free PVC, it ensures durability and safety. The narrow slot design, with a width of 0.2 inches, allows for easy insertion and removal of cables. Mounting holes facilitate secure installation. Ideal for residential, commercial, or industrial use, this wiring duct is a versatile solution for maintaining tidy and organized cable systems. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your cable management setup with this high-quality wiring duct.

