| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X3IB6 |
F4X3IB6
Specifications
Detailed Description
Enhance your wiring setup with this Panduct® type F narrow slot duct, designed for efficient cable organization. With a width of 4 inches and a height of 3 inches, it accommodates various cables and wires, ensuring a neat and tidy arrangement. Made of lead-free PVC in a striking intrinsic blue color, it not only offers durability but also adds a pop of color to your space. The 6-foot length provides ample coverage, while the mounting holes make installation a breeze. Perfect for managing cables in any setting, this wiring duct is a must-have for maintaining a clutter-free environment. Elevate your cable management game with this high-quality product.

