| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X3LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X3LG6-A |
F4X3LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Measuring 4" in width by 3" in height and 6 feet in length, this PVC duct in light gray offers a sleek solution for routing wires. Featuring adhesive backing and mounting holes, installation is a breeze. Constructed of lead-free PVC, it meets RoHS compliance standards. Perfect for efficient wire management in various settings, from homes to industrial spaces. Keep cables tidy and secure with this durable and versatile wiring duct.

