| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X3WH6 |
F4X3WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Crafted from durable PVC in a pristine white hue, this 4"W x 3"H duct spans 6 feet in length, providing ample space for efficient wire routing. Featuring mounting holes for easy installation, it boasts a slot width of 0.2" and is compliant with RoHS regulations for environmentally conscious practices. Ideal for wire and cable management, this product guarantees a tidy and secure setup for any application.

