| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X4IB6 |
F4X4IB6
Specifications
Detailed Description
Enhance cable organization and management with our Panduct® type F narrow slot wiring duct. Measuring 4 inches in width by 4 inches in height, and 6 feet in length, this durable PVC duct in intrinsic blue offers a sleek solution for routing wires. Featuring mounting holes for easy installation, it ensures a secure fit. With a slot width of 5.1mm, it accommodates various cables efficiently. RoHS compliant and made of lead-free PVC, it's not only functional but also environmentally friendly. Perfect for maintaining a tidy and efficient workspace, this narrow slot wiring duct is a must-have for any wiring project.

