| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X4LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X4LG6-A |
F4X4LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient routing, this duct measures 4"W x 4"H and comes in a convenient 6-foot length. Crafted from durable and environmentally friendly lead-free PVC in a sleek light gray finish, it seamlessly blends into any workspace. The adhesive backing, along with mounting holes, offers versatile installation options. With a slot width of 5.1mm and overall dimensions of 108mm W x 104.1mm H, it accommodates various cable sizes. RoHS compliant and rigorously tested for quality, this duct is a reliable solution for wire and cable management in any setting.

