| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X4LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X4LG6 |
F4X4LG6
Specifications
Detailed Description
The Panduct® type F narrow slot wiring duct offers a convenient solution for organizing and protecting cables in industrial and commercial settings. With a nominal size of 4W x 4H (101.6mm x 101.6mm) and a length of 6 feet, this duct is designed for efficient cable management. Made of durable PVC in a sleek light gray hue, it seamlessly blends into any environment. Featuring mounting holes for easy installation, it ensures a secure fit. The narrow slot design accommodates cables of various sizes, while the lead-free PVC construction guarantees safety and compliance with RoHS standards. Perfect for routing and concealing wires, this wiring duct is an essential component for maintaining a neat and organized workspace.

