| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X4WH6-A |
F4X4WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed with a 4 W x 4 H configuration and a 6-foot length, this PVC duct in a sleek white finish offers a secure adhesive mount. Its lead-free PVC construction ensures durability, while the .2-inch slot width accommodates various cables. With an overall width of 4.25 inches and height of 4.1 inches, this product is perfect for efficient wire management in any setting. Explore our range of wire and cable management solutions for seamless installation.

