| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X4WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X4WH6 |
F4X4WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct, measuring 4 inches in width and 4 inches in height with a convenient 6-foot length. Crafted from durable PVC in a sleek white finish, this duct ensures a tidy and professional appearance for any wiring project. Designed for easy installation, it features mounting holes for secure placement. RoHS compliant and made with lead-free materials, it meets stringent environmental standards. Perfect for managing cables in various settings, this product is a must-have for efficient wire and cable management.

