| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X5LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X5LG6-A |
F4X5LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. This 4 W x 5 H duct is designed for efficient cable management, offering a sleek solution for routing wires. With a 6-foot length and sturdy PVC construction, it provides durability and flexibility for various installations. The light gray color blends seamlessly into any environment, while the mounting holes with adhesive backing ensure easy and secure attachment. Ideal for residential or commercial use, this wiring duct is a must-have for maintaining tidy and professional-looking cable setups. Elevate your wire and cable management with this essential product.

