| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F4X5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF4X5WH6 |
F4X5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct in white. Measuring 4 inches in width by 5 inches in height, this 6-foot long duct is perfect for neatly routing cables in any setting. Made of lead-free PVC, it ensures durability and safety. Featuring mounting holes for easy installation, it offers convenience and efficiency. The .2-inch slot width allows for efficient cable management, making it ideal for various applications. Upgrade your wire and cable organization with this high-quality wiring duct.

