| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F73-5-M |
| Part Aliases: | F73-5-M |
| SKU: | PANF73-5-M.P100 |
F73-5-M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX1/0-56-X | One-hole, flex lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |


