| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F74-5-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .02 in, 5 mm |
| Material: | Copper |
| Inside Diameter: | .04 in, 1.1 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF74-5-M |
F74-5-M
Specifications
Detailed Description
Enhance your wire termination projects with our non-insulated ferrule, designed for reliable connections. Suitable for 24 - 22 AWG (0.34mm²) wires, this copper ferrule ensures secure conductivity with a tin-plated finish. With a maximum operating temperature of 150°C (302°F) and an overall length of 5mm (.02 in), it guarantees durability and performance. The inside diameter of 1.1mm (.04 in) accommodates various wire sizes, making it a versatile component for your electrical tasks. Compliant with RoHS standards, this ferrule is both high-quality and environmentally friendly. Elevate your connector solutions with this essential product.

