| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F.75X1.5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.9 mm, .94 in |
| Overall Height: | 1.57 in, 39.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.57 in, 39.9 mm |
| Width: | 23.9 mm, .94 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF.75X1.5LG6 |
F.75X1.5LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Crafted from PVC in a sleek light gray finish, this duct measures 0.75" in width and 1.5" in height, ideal for neatly accommodating wires. With a convenient 6-foot length, it offers ample space for cable routing. Featuring mounting holes for easy installation, it ensures secure placement. The lead-free PVC construction guarantees durability while the narrow slot design efficiently manages cables. RoHS compliant for environmental responsibility, this duct is a reliable solution for wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |


