| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F.75X.75WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.9 mm, .94 in |
| Overall Height: | 20.8 mm, .82 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 20.8 mm, .82 in |
| Width: | 23.9 mm, .94 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF.75X.75WH6 |
F.75X.75WH6
Specifications
Detailed Description
Enhance cable management with our Panduct® type F narrow slot wiring duct in white. Measuring .75" in width and height, this PVC duct, with a convenient 6' length, offers a streamlined solution for organizing cables. Designed with mounting holes for easy installation, it ensures a secure fit. The lead-free PVC construction guarantees durability while meeting RoHS compliance standards. Perfect for various applications, this wiring duct provides a tidy and efficient way to manage wires in any setting. Upgrade your wire and cable organization with this reliable and versatile product.

