| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F80-8-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .31 in, 8 mm |
| Material: | Copper |
| Inside Diameter: | .09 in, 2.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF80-8-M |
F80-8-M
Specifications
Detailed Description
Enhance your wire terminations with our non-insulated ferrules, designed for 14 AWG wire applications. Crafted from high-quality copper with a durable tin-plated finish, these ferrules guarantee reliable conductivity and corrosion resistance. With an inside diameter of 2.3mm and an overall length of 8mm (.31 in), they provide a secure fit for your connections. Operating at temperatures up to 150°C (302°F), they are suitable for a range of environments. Compliant with RoHS regulations, these ferrules offer both performance and environmental responsibility, making them a top choice for your crimp terminal needs. Upgrade your wire terminations today with these essential connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F77-8-M | Ferrule, non-insulated, 1mm2 wire range, 0.31(8.0mm) length. | ![]() |
| Panduit F81-9-M | Ferrule, non-insulated, 12 AWG wire range, 0.35(9.0mm) length. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PNF14-8R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


