F81-12-M

Heilind Number:PANF81-12-M
Manufacturer:Panduit
Manufacturer Number:F81-12-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 12 AWG wire range, 0.47(12.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F81-12-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:12 mm, .47 in
Material:Copper
Inside Diameter:.11 in, 2.9 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF81-12-M

Detailed Description

Enhance wire connections with this non-insulated Ferrule, designed for 12 AWG wire. Made of high-quality copper with a tin-plated finish, it ensures reliable conductivity and durability. With an inside diameter of 2.9mm and overall length of 12mm, it accommodates various wire sizes. Operating at a maximum temperature of 150°C (302°F), it's suitable for demanding environments. Compliant with RoHS standards, this Ferrule is a dependable solution for crimping tasks in the electronics and electrical industries.