F81-15-M

Heilind Number:PANF81-15-M
Manufacturer:Panduit
Manufacturer Number:F81-15-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 12 AWG wire range, 0.59(15.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F81-15-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:15 mm, .59 in
Material:Copper
Inside Diameter:.11 in, 2.9 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF81-15-M

Detailed Description

Enhance the efficiency and reliability of your electrical connections with these non-insulated ferrules. Designed for use with 12 AWG wires, they provide a secure and durable termination solution. With a length of 0.59 inches (15 mm) and a maximum operating temperature of 150°C (302°F), they are suitable for a wide range of applications. Made of copper and finished with tin plating, these ferrules ensure optimal conductivity and corrosion resistance. RoHS compliant and meticulously crafted, they guarantee both performance and environmental responsibility. Upgrade your crimping setup with these essential connectors.