Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F82-12-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | .47 in, 12 mm |
Material: | Copper |
Inside Diameter: | .14 in, 3.6 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF82-12-M |
Wire Strip Length mm : | 12 (mm) |
Ferrule Type: | NA |
Finish Coating: | Tin-Plated |
Outer Diameter mm : | 3.9 (mm) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Minimum Copper Conductor Size AWG : | NA (AWG) |
Insulation Material: | Non-Insulated |
Flammability Rating: | NA |
Maximum Copper Conductor Size AWG : | NA (AWG) |
Insulation Type: | NA |
Outer Diameter In : | 0.15 (In.) |
Color Code: | Metallic |
Wire Strip Length In : | 0.47 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |