F82-18-M

Heilind Number:PANF82-18-M
Manufacturer:Panduit
Manufacturer Number:F82-18-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 10 AWG wire range, 0.71(18.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F82-18-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.71 in, 18 mm
Material:Copper
Inside Diameter:.14 in, 3.6 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF82-18-M

Detailed Description

Enhance your wire connections with these non-insulated ferrules, designed for optimal conductivity and durability. Suitable for 10 AWG wires, with a length of 0.71 inches (18.0mm), these ferrules are essential for secure terminations. Crafted from high-quality copper and finished with tin plating, they ensure reliable performance even in challenging environments. With a maximum operating temperature of 150°C (302°F) and RoHS compliance, these ferrules guarantee both safety and efficiency. Upgrade your connector game with this essential product.