F83-25-D

Heilind Number:PANF83-25-D
Manufacturer:Panduit
Manufacturer Number:F83-25-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 8 AWG wire range, 0.98(25.0mm) length, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F83-25-D
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:25 mm, .98 in
Material:Copper
Inside Diameter:.18 in, 4.6 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF83-25-D

Detailed Description

Enhance your wire termination process with our non-insulated copper ferrules, designed for 8 AWG wires. With a maximum operating temperature of 150°C (302°F), these reliable connectors are perfect for high-temperature applications. Each ferrule measures 0.98 inches (25.0mm) in length, ensuring secure and efficient connections. The tin-plated finish provides corrosion resistance, while the 500-piece package quantity caters to your bulk needs. RoHS compliant and made for durability, these ferrules are essential components for your crimp terminal setup. Elevate your wire termination game with these top-quality connectors.