| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F85-15-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 15 mm, .59 in |
| Material: | Copper |
| Inside Diameter: | .29 in, 7.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF85-15-C |
F85-15-C
Specifications
Detailed Description
Enhance your wire connections with these non-insulated ferrules, designed for 4 AWG wires. With a length of 0.59 inches (15.0mm), they provide a secure fit while allowing for easy termination. Made of durable copper with a tin-plated finish, they offer reliable conductivity and corrosion resistance. Operating at temperatures up to 150°C (302°F), they are suitable for various industrial applications. Each ferrule is RoHS compliant, ensuring environmental responsibility. Upgrade your wire terminations with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit P22-4R-M | Ring Terminal, 26 “ 22 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| Panduit PV14-6LF-M | Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, bulk package. | ![]() |


