F85-25-C

Heilind Number:PANF85-25-C
Manufacturer:Panduit
Manufacturer Number:F85-25-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 4 AWG wire range, 0.98(25.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F85-25-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:25 mm, .98 in
Material:Copper
Inside Diameter:.29 in, 7.3 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF85-25-C

Detailed Description

Enhance wire termination efficiency with our non-insulated ferrule, designed for 4 AWG wire connections. Crafted from durable copper with a protective tin-plated finish, this ferrule ensures reliable performance in temperatures up to 150°C (302°F). With an overall length of 25mm (0.98 inches) and an inside diameter of 7.3mm (0.29 inches), it offers a secure fit for your application. RoHS compliant, it meets environmental standards while providing a high-quality solution for your crimping needs.