| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F85-32-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 1.26 in, 32 mm |
| Material: | Copper |
| Inside Diameter: | .29 in, 7.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF85-32-C |
F85-32-C
Specifications
Detailed Description
Enhance the efficiency of your wire terminations with our non-insulated ferrule, designed for secure connections with 4 AWG wires. Crafted from high-quality copper and finished with tin plating, it offers durability and conductivity. With a maximum operating temperature of 150°C (302°F) and a length of 1.26 inches (32mm), it's suitable for various applications. The inside diameter of 0.29 inches (7.3mm) ensures a snug fit. RoHS compliant and meticulously engineered, this ferrule is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F81-10-M | Ferrule, non-insulated, 12 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit F81-18-M | Ferrule, non-insulated, 12 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit F85-18-C | Ferrule, non-insulated, 4 AWG wire range, 0.71(18.0mm) length. | ![]() |


