F86-20-C

Heilind Number:PANF86-20-C
Manufacturer:Panduit
Manufacturer Number:F86-20-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 2 AWG wire range, 0.79(20.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F86-20-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.79 in, 20 mm
Material:Copper
Inside Diameter:.33 in, 8.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF86-20-C

Detailed Description

Enhance your wire connections with our non-insulated ferrule, designed for secure and reliable performance. With a 2 AWG wire range and a length of 0.79 inches (20.0mm), this ferrule is perfect for various applications. Made of high-quality copper with a tin-plated finish, it ensures maximum conductivity and durability. Operating at temperatures up to 150°C (302°F), it guarantees optimal performance even in demanding environments. RoHS compliant and a vital component in our range of connectors and terminals, this ferrule is a must-have for any professional. Elevate your wire installations with this essential product.