F86-25-C

Heilind Number:PANF86-25-C
Manufacturer:Panduit
Manufacturer Number:F86-25-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 2 AWG wire range, 0.98(25.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F86-25-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:25 mm, .98 in
Material:Copper
Inside Diameter:.33 in, 8.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF86-25-C

Detailed Description

Enhance the efficiency of your electrical connections with our non-insulated ferrule, designed for 2 AWG wire applications. Crafted from high-quality copper with a durable tin-plated finish, this ferrule ensures secure and reliable contact. Measuring 0.98 inches in length with an inside diameter of 8.5 mm, it accommodates various wire sizes. Operating at a maximum temperature of 150°C (302°F), it guarantees optimal performance even in high-temperature environments. Compliant with RoHS regulations, this ferrule is a dependable solution for your crimping needs. Upgrade your connectivity with this essential component, perfect for a wide range of industrial and commercial applications.