F87-22-C

Heilind Number:PANF87-22-C
Manufacturer:Panduit
Manufacturer Number:F87-22-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 1 AWG wire range, 0.79(20.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F87-22-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.87 in, 22 mm
Material:Copper
Inside Diameter:.41 in, 10.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF87-22-C

Detailed Description

Enhance the integrity of your electrical connections with these non-insulated ferrules, designed for 1 AWG wire range applications. Crafted from durable copper with a tin-plated finish, these ferrules ensure reliable performance even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). Measuring 0.79" (20.0mm) in length and boasting an inside diameter of 0.41" (10.5mm), they provide a secure fit for your wires. Perfect for various industrial and commercial uses, these ferrules are essential components for maintaining efficient connectivity. RoHS compliant for environmental responsibility.