F87-32-C

Heilind Number:PANF87-32-C
Manufacturer:Panduit
Manufacturer Number:F87-32-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 1 AWG wire range, 1.26(32.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F87-32-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:1.26 in, 32 mm
Material:Copper
Inside Diameter:10.5 mm, .41 in
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF87-32-C

Detailed Description

Enhance your wire connections with our non-insulated ferrule, designed for 1 AWG wires. Crafted from durable copper with a tin-plated finish, this ferrule ensures reliable conductivity and corrosion resistance. With a maximum operating temperature of 150°C (302°F), it's suitable for a wide range of applications. The 1.26-inch length and .41-inch inside diameter accommodate various wire sizes, providing a secure and professional crimped connection. Trust in the quality and compliance of our RoHS-certified product for all your crimp terminal needs.