F90-25-L

Heilind Number:PANF90-25-L
Manufacturer:Panduit
Manufacturer Number:F90-25-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 3/0 AWG wire range, 0.98(25.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F90-25-L
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.98 in, 25 mm
Material:Copper
Inside Diameter:.57 in, 14.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF90-25-L

Detailed Description

Enhance wire connections with our non-insulated ferrules, designed for 3/0 AWG wires. Crafted from durable copper and finished with tin plating, these ferrules ensure reliable conductivity in a wide temperature range up to 150°C (302°F). With an overall length of 25mm (.98 in) and an inside diameter of 14.5mm (.57 in), they provide secure termination for various applications. Compliant with RoHS standards, these ferrules guarantee both performance and environmental responsibility. Upgrade your connectivity solutions with our high-quality ferrules.