F90-30-L

Heilind Number:PANF90-30-L
Manufacturer:Panduit
Manufacturer Number:F90-30-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 3/0 AWG wire range, 1.18(30.0mm) length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F90-30-L
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:1.18 in, 30 mm
Material:Copper
Inside Diameter:.57 in, 14.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF90-30-L

Detailed Description

Enhance the connectivity and efficiency of your electrical projects with our non-insulated ferrule, designed for secure termination of 3/0 AWG wires. Crafted from high-quality copper with a tin-plated finish, it ensures optimal conductivity and durability. With a maximum operating temperature of 150°C (302°F) and an overall length of 30mm (1.18 inches), it offers reliable performance in various applications. Its 14.5mm (.57 inch) inside diameter accommodates a range of wire sizes, while its sleek design allows for easy installation. Compliant with RoHS regulations, it is a reliable and environmentally friendly solution for your crimp terminal needs. Explore our range of connectors, terminals, and splices to complete your wiring projects with precision.