F92-38-L

Heilind Number:PANF92-38-L
Manufacturer:Panduit
Manufacturer Number:F92-38-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 300 kcmil wire range, 1.50 (38.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F92-38-L
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:1.5 in, 38 mm
Material:Copper
Pin Length:1.5 in, 38 mm
Inside Diameter:.73 in, 18.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF92-38-L

Detailed Description

Upgrade your electrical connections with our non-insulated ferrule, designed for use with 300 kcmil wires. Constructed from high-quality copper and finished with tin plating, this ferrule ensures reliable conductivity and durability. With a pin length of 1.5 inches (38.0mm) and an overall length of 38mm, it provides a secure fit for your application. Operating at temperatures up to 150°C (302°F), it is suitable for various environments. Compliant with RoHS regulations, it is also environmentally friendly. Trust in the performance of our ferrules for all your connectivity needs.