F93-40-Q

Heilind Number:PANF93-40-Q
Manufacturer:Panduit
Manufacturer Number:F93-40-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ferrule, non-insulated, 350 kcmil wire range, 1.57 (44.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F93-40-Q
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:1.57 in, 40 mm
Material:Copper
Pin Length:1.57 in, 40 mm
Inside Diameter:.79 in, 20 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF93-40-Q

Detailed Description

Enhance your electrical connections with our high-quality non-insulated ferrule, designed for a wire range of up to 350 kcmil. Made of durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The 1.57-inch pin length offers secure attachment, while the overall length of 40 mm provides ample room for termination. Operating efficiently at temperatures up to 150°C (302°F), this ferrule is a dependable choice for various applications. RoHS compliant and rigorously tested for performance, it guarantees both quality and environmental responsibility. Upgrade your crimp terminals with this essential component, available now for seamless integration.