FBA5EI-X

Heilind Number:PANFBA5EI-X
Manufacturer:Panduit
Manufacturer Number:FBA5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fire box adapter for use with LD5/LDPH5 profile raceway.NOTE: For low voltage applications only, Electric Ivory, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FBA5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.1 in, 28.1 mm
Overall Height:1.22 in, 31.1 mm
Overall Length:2 in, 50.9 mm
Material:ABS
Fitting Type:Fire Box Adapter
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANFBA5EI-X

Detailed Description

Enhance the functionality of LD5/LDPH5 profile raceways with our Fire Box Adapter, designed for low voltage applications. This Electric Ivory adapter, made of durable ABS, measures 2.00 inches in length and offers a convenient Snap-On mount type. Ensuring seamless integration, it features an overall width of 1.1 inches, height of 1.22 inches, and length of 2 inches. Perfect for organizing and securing cables in a safe manner, this essential accessory is a must-have for efficient wire and cable management in various settings.