FBA5IW-X

Heilind Number:PANFBA5IW-X
Manufacturer:Panduit
Manufacturer Number:FBA5IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fire box adapter for use with LD5/LDPH5 profile raceway.NOTE: For low voltage applications only, Off White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FBA5IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.1 in, 28.1 mm
Overall Height:1.22 in, 31.1 mm
Overall Length:2 in, 50.9 mm
Material:ABS
Fitting Type:Fire Box Adapter
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANFBA5IW-X

Detailed Description

Easily adapt LD5/LDPH5 profile raceways for low voltage applications with this Fire Box Adapter in Off White. Constructed from durable ABS, it ensures lasting performance. The Snap-On mount type simplifies installation, while the compact dimensions of 2.00" length, 1.1" width, and 1.22" height make it versatile for various setups. This essential accessory, part of our Single Channel Raceway collection, guarantees efficient wire and cable management in compliance with safety regulations. Upgrade your wiring duct system with this reliable component.