FBA5WH-X

Heilind Number:PANFBA5WH-X
Manufacturer:Panduit
Manufacturer Number:FBA5WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fire box adapter for use with LD5/LDPH5 profile raceway.NOTE: For low voltage applications only, White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FBA5WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.1 in, 28.1 mm
Overall Height:1.22 in, 31.1 mm
Overall Length:2 in, 50.9 mm
Material:ABS
Fitting Type:Fire Box Adapter
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANFBA5WH-X

Detailed Description

Easily adapt LD5/LDPH5 profile raceways for low voltage applications with our Fire Box Adapter. Crafted from durable white ABS, this snap-on mount is essential for maintaining safety and organization in your wiring setups. With a compact length of 2.00 inches and precise dimensions of 1.1" in overall width, 1.22" in overall height, and 2.00" in overall length, it seamlessly integrates into your raceway system. Compliant with high standards of quality and functionality, this fitting is designed for Single Channel Raceways, emphasizing ease of installation and management. Keep your wiring ducts organized and secure with this essential accessory.