| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FBC2X2BL |
| Color: | Black |
| Overall Height: | 1.64 in, 41.7 mm |
| Material: | ABS |
| Product: | Fiber Routing Couplers |
| Product Type: | Coupler |
| SKU: | PANFBC2X2BL |
FBC2X2BL
| Heilind Number: | PANFBC2X2BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FBC2X2BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16" nut driver to allow coupler to be removed if necessary, Black.
More >>Specifications
Detailed Description
Easily connect two sections of hinged channel or fittings with our pre-assembled Fiber Routing Coupler. Designed for quick and convenient installation, this coupler securely joins components without the need for tightening bolts. Crafted from durable ABS material in a sleek black finish, it offers a seamless integration into any setup. With a compact overall height of 1.64 inches, it ensures efficient cable management. The coupler's innovative design allows for easy removal using a 5/16" nut driver, providing flexibility for adjustments or replacement as needed. RoHS compliant and part of our comprehensive range of fiber optic accessories, it guarantees reliable performance in any network infrastructure. Perfect for professionals in the field of connectors and wiring, this Coupler is a must-have for streamlined installations.

